UMW HT7530-2(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | HT7530-2(UMW) |
| LCSC Part # | C52740941 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 3V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | SOT-89 | |
| Output Voltage | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW HT75xx-2 is a low dropout linear regulator utilizing CMOS technology. Rated at 45V, it offers multiple fixed output voltages ranging from 2.0V to 5.0V with an output current capability of 250mA. The device features low quiescent current consumption, output short-circuit protection, and high-temperature output current reduction to prevent system failures. It is widely used to power various audio, video, and communication equipment.
Features
- Low power consumption, typical quiescent current 2.5μA
- Low input-output voltage differential
- Small temperature drift coefficient
- 45V rated voltage
- Output voltage accuracy: ±1%
- Output short-circuit protection
- Output current reduction when junction temperature exceeds 120℃
Applications
- Various power supply equipment
- Communication equipment
- Audio and video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515 | $ 0.52 |
| 100+ | $ 0.0406 | $ 4.06 |
| 300+ | $ 0.0352 | $ 10.56 |
| 1,000+ | $ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.0278 | $ 139.00 |
| 10,000+ | $ 0.0262 | $ 262.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | SOT-89 | |
| Output Voltage | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW HT75xx-2 is a low dropout linear regulator utilizing CMOS technology. Rated at 45V, it offers multiple fixed output voltages ranging from 2.0V to 5.0V with an output current capability of 250mA. The device features low quiescent current consumption, output short-circuit protection, and high-temperature output current reduction to prevent system failures. It is widely used to power various audio, video, and communication equipment.
Features
- Low power consumption, typical quiescent current 2.5μA
- Low input-output voltage differential
- Small temperature drift coefficient
- 45V rated voltage
- Output voltage accuracy: ±1%
- Output short-circuit protection
- Output current reduction when junction temperature exceeds 120℃
Applications
- Various power supply equipment
- Communication equipment
- Audio and video equipment
C52740941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

