SHETIME DCZ12-00F1-2110-A
| Manufacturer | SHETIMEAsian Brands |
| MPN | DCZ12-00F1-2110-A |
| LCSC Part # | C52740752 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Gold Copper Through Hole,Right Angle,P=2mm Spring Loaded RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Current Rating | 7A | |
| Number of Pins | 12P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,215
1,215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3233 | $ 1.62 |
| 50+ | $ 0.2531 | $ 12.66 |
| 150+ | $ 0.223 | $ 33.45 |
| 700+ | $ 0.1854 | $ 129.78 |
| 2,800+ | $ 0.1687 | $ 472.36 |
| 4,900+ | $ 0.1587 | $ 777.63 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | SHETIME | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Current Rating | 7A | |
| Number of Pins | 12P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C52740752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



