muRata GRM21BR60G476ME01L
| Manufacturer | |
| MPN | GRM21BR60G476ME01L |
| LCSC Part # | C5274022 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 47uF 4V X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0812 | $ 0.41 |
| 50+ | $ 0.0655 | $ 3.28 |
| 150+ | $ 0.0576 | $ 8.64 |
| 500+ | $ 0.0517 | $ 25.85 |
| 3,000+ | $ 0.045 | $ 135.00 |
| 6,000+ | $ 0.0427 | $ 256.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



