TI LM337IMP/NOPB
| Manufacturer | |
| MPN | LM337IMP/NOPB |
| LCSC Part # | C527400 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 1.5A Negative Voltage Adjustable Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM137 and LM337-N are adjustable 3-terminal negative voltage regulators capable of supplying -1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM137 and LM337-N feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads. The LM137 and LM337-N are ideal complements to the LM117 and LM317 adjustable positive regulators. The LM137 has a wider operating temperature range than the LM337-N.
Features
- 1.5-A Output Current
- Line Regulation 0.01%/V (Typical)
- Load Regulation 0.3% (Typical)
- 77-dB Ripple Rejection
- 50 ppm/°C Temperature Coefficient
- Thermal Overload Protection
- Internal Short-Circuit Current Limiting Protections
Applications
- Industrial Power Supplies
- Factory Automation Systems
- Building Automation Systems
- PLC Systems
- Instrumentation
- IGBT Drive Negative Gate Supplies
- Networking Set-Top Boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1229 | $ 1.12 |
| 10+ | $ 0.884 | $ 8.84 |
| 30+ | $ 0.7638 | $ 22.91 |
| 100+ | $ 0.6695 | $ 66.95 |
| 500+ | $ 0.598 | $ 299.00 |
| 1,000+ | $ 0.5606 | $ 560.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM137 and LM337-N are adjustable 3-terminal negative voltage regulators capable of supplying -1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM137 and LM337-N feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads. The LM137 and LM337-N are ideal complements to the LM117 and LM317 adjustable positive regulators. The LM137 has a wider operating temperature range than the LM337-N.
Features
- 1.5-A Output Current
- Line Regulation 0.01%/V (Typical)
- Load Regulation 0.3% (Typical)
- 77-dB Ripple Rejection
- 50 ppm/°C Temperature Coefficient
- Thermal Overload Protection
- Internal Short-Circuit Current Limiting Protections
Applications
- Industrial Power Supplies
- Factory Automation Systems
- Building Automation Systems
- PLC Systems
- Instrumentation
- IGBT Drive Negative Gate Supplies
- Networking Set-Top Boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



