LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC MICRO-ZL-115PWB product image
  • MICRO-ZL-115PWB thumbnail 1
  • MICRO-ZL-115PWB thumbnail 2
  • MICRO-ZL-115PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC MICRO-ZL-115PWBRoHS

Manufacturer
HDGCAsian Brands
MPN
MICRO-ZL-115PWB
LCSC Part #
C5273944
Packaging
SMD
Customer #
Key Attributes
1 5P -30℃~+80℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS
Datasheetpdf iconHDGC MICRO-ZL-115PWB
Custom CablesMOQ 1pc
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0605$ 0.61
100+$ 0.0482$ 4.82
300+$ 0.042$ 12.60
1,500+$ 0.0345$ 51.75
4,500+$ 0.0308$ 138.60
10,500+$ 0.0289$ 303.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerHDGC
PackagingSMD
length5mm
Current Rating-Power1.8A;1A
Number of Ports1
Number of Contacts5P
Connector TypeMicro-B
Operating Temperature-30℃~+80℃
GenderFemale
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.