LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8688IDBTR product image
  • ADS8688IDBTR thumbnail 1
  • ADS8688IDBTR thumbnail 2
  • ADS8688IDBTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS8688IDBTRRoHS

Manufacturer
MPN
ADS8688IDBTR
LCSC Part #
C527390
Packaging
TSSOP-38-4.4mm
Customer #
Key Attributes
16-Bit, 500-kSPS, 4- and 8-Channel, Single-Supply, SAR ADCs with Bipolar Input Ranges
Datasheetpdf iconTI ADS8688IDBTR
In-Stock: 2,021
2,021 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4798$ 9.48
10+$ 8.4033$ 84.03
30+$ 7.9291$ 237.87
100+$ 7.4696$ 746.96
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-38-4.4mm
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)10mA
Voltage - Supply5V
Number of Channels8
Integral non - linearity0.75LSB
Clock/Oscillator-
Clock Frequency17MHz
FeaturesBipolar input;Multiplexers
Voltage ReferenceBuilt-in
Resolution(Bits)500kHz;16
S/N Ratio92dB
ADC architectureSAR
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADS8684 and ADS8688 are 4- and 8-channel, integrated data acquisition systems based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500-kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20 V, a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096-V reference with low temperature drift. Operating on a single 5-V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24 V, ±5.12 V, and ±2.56 V, as well as unipolar input ranges of 0 V to 10.24 V and 0 V to 5.12 V. The gain of the analog front-end for all input ranges is accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel. The devices offer a 1-MΩ constant resistive input impedance irrespective of the selected input range. The ADS8684 and ADS8688 offer a simple SPI-compatible serial interface to the digital host and also support daisy-chaining of multiple devices. The digital supply operates from 1.65 V to 5.25 V, enabling direct interface to a wide range of host controllers.

Features

AI Translation
  • 16-Bit ADCs with Integrated Analog Front-End
  • 4-, 8-Channel MUX with Auto and Manual Scan
  • Channel-Independent Programmable Input Ranges: Bipolar: ±10.24 V, ±5.12 V, ±2.56 V; Unipolar: 10.24 V, 5.12 V
  • 5-V Analog Supply: 1.65-V to 5-V I/O Supply
  • Constant Resistive Input Impedance: 1 MΩ
  • Input Overvoltage Protection: Up to ±20 V
  • On-Chip, 4.096-V Reference with Low Drift
  • Excellent Performance: 500-kSPS Aggregate Throughput
  • DNL: ±0.5 LSB; INL: ±0.75 LSB
  • Low Drift for Gain Error and Offset
  • SNR: 92 dB; THD: –102 dB
  • Low Power: 65 mW
  • AUX Input → Direct Connection to ADC Inputs
  • SPI-Compatible Interface with Daisy-Chain
  • Industrial Temperature Range: -40°C to 125°C
  • TSSOP-38 Package (9.7 mm × 4.4 mm)

Applications

AI Translation
  • Power Automation
  • Protection Relays
  • PLC Analog Input Modules