PROD Tech PSPMAA1265H-470M-ANF
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA1265H-470M-ANF |
| LCSC Part # | C5273823 |
| Package | SMD,13.2x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 6A 75mΩ SMD-2P,12.8x13.2mm |
| Description | 47uH Molded Inductor 7A SMD,13.2x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,13.2x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,051 
2,051
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5622 | $ 0.56 |
10+ | $ 0.4454 | $ 4.45 |
30+ | $ 0.394 | $ 11.82 |
100+ | $ 0.3317 | $ 33.17 |
500+ | $ 0.2897 | $ 144.85 |
1,000+ | $ 0.2725 | $ 272.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$