LRC L2SA1576AQT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | L2SA1576AQT1G |
| LCSC Part # | C5273067 |
| Package | SC-70 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SC-70 |
| Description | Bipolar (BJT) Transistor PNP 50V 150mA 140MHz 0.15W Surface Mount SC-70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SC-70 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.029 | $ 5.80 |
600+ | $ 0.025 | $ 15.00 |
3,000+ | $ 0.0227 | $ 68.10 |
9,000+ | $ 0.0206 | $ 185.40 |
21,000+ | $ 0.0195 | $ 409.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$