DIODES DMPH6050SSDQ-13
| Manufacturer | |
| MPN | DMPH6050SSDQ-13 |
| LCSC Part # | C5273044 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 60V 5.2A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 5.2A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 48mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 60V | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.525nF | |
| Gate Charge(Qg) | 14.5nC | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 90pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and is supported by PPAP, making it ideal for the following applications:
- Engine management systems
- Body control electronics
- DC-DC converters
Features
AI Translation
- Rated up to +175°C for high ambient temperature environments
- 100% unclamped inductive switching for enhanced reliability and durability in end applications
- Low on-resistance RDS(ON) minimizes power dissipation
- Low gate charge Qg minimizes switching losses
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free "Green" device
- Compliant with AEC-Q101 high-reliability standard
- PPAP capable
Applications
AI Translation
- Engine Management Systems - Body Control Electronics - DC-DC Converters
In-Stock: 17,210
17,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7189 | $ 0.72 |
| 10+ | $ 0.5874 | $ 5.87 |
| 30+ | $ 0.5209 | $ 15.63 |
| 100+ | $ 0.456 | $ 45.60 |
| 500+ | $ 0.4171 | $ 208.55 |
| 1,000+ | $ 0.396 | $ 396.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 5.2A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 48mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 60V | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.525nF | |
| Gate Charge(Qg) | 14.5nC | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 90pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with AEC-Q101 and is supported by PPAP, making it ideal for the following applications:
- Engine management systems
- Body control electronics
- DC-DC converters
Features
AI Translation
- Rated up to +175°C for high ambient temperature environments
- 100% unclamped inductive switching for enhanced reliability and durability in end applications
- Low on-resistance RDS(ON) minimizes power dissipation
- Low gate charge Qg minimizes switching losses
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free "Green" device
- Compliant with AEC-Q101 high-reliability standard
- PPAP capable
Applications
AI Translation
- Engine Management Systems - Body Control Electronics - DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



