Keystone 7358
| Manufacturer | |
| MPN | 7358 |
| LCSC Part # | C5272787 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED SPACER MOUNTS for T-1 and T-13/4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optic Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Type | Spacer Bracket |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unique design separates leads and retains Tri-Lead and Bi-Lead components. Designed for PC board mounting of Tri-Lead and Bi-Lead T-1 and T-13/4 LEDS. Provides height control, lead retention and stability. Also suitable for mounting lamps, resistors, transistors, diodes, capacitors, etc.
Features
AI Translation
- Positive self-alignment of leads on .100 (.25) centers.
- No special tools required
- This features an internally tapered barrier which guides the leads and eliminates crimping or shorting.
- The bottom bosses serve the dual purpose of heat dissipation and easy post soldering cleanup.
- MATERIAL: Black PVC, UL Rated 94V-0
- MATERIAL: Natural Nylon, UL Rated 94V-2
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2725 | $ 1.36 |
| 50+ | $ 0.2168 | $ 10.84 |
| 150+ | $ 0.193 | $ 28.95 |
| 1,000+ | $ 0.1632 | $ 163.20 |
| 2,000+ | $ 0.15 | $ 300.00 |
| 5,000+ | $ 0.142 | $ 710.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



