Zhongdi TS-095S-100180-C85D2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-095S-100180-C85D2-P |
| LCSC Part # | C52722945 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Description | Without Bracket 6mm 12V 6mm Round Button SPST 50mA SMD-4P,6x6mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0596 $ 0.0567 | $ 0.57 |
100+ | $ 0.0474 $ 0.0451 | $ 4.51 |
500+ | $ 0.0413 $ 0.0393 | $ 19.65 |
1,000+ | $ 0.0368 $ 0.0350 | $ 35.00 |
5,000+ | $ 0.0331 $ 0.0315 | $ 157.50 |
10,000+ | $ 0.0313 $ 0.0298 | $ 298.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$