Zhongdi TS-071-025180-D4-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-071-025180-D4-P |
| LCSC Part # | C52722881 |
| Package | SMD,4x3mm |
| Customer # | |
| Description | Without Bracket 4mm 12V 3mm Round Button SPST 50mA SMD,4x3mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD,4x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0619 $ 0.0589 | $ 0.59 |
100+ | $ 0.0492 $ 0.0468 | $ 4.68 |
300+ | $ 0.0429 $ 0.0408 | $ 12.24 |
3,000+ | $ 0.0382 $ 0.0363 | $ 108.90 |
6,000+ | $ 0.0344 $ 0.0327 | $ 196.20 |
9,000+ | $ 0.0325 $ 0.0309 | $ 278.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$