Zhongdi TS-034-050250-D2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-034-050250-D2-P |
| LCSC Part # | C52722699 |
| Package | SMD-4P,9x7.5mm |
| Customer # | |
| Description | With Bracket 7.5mm 12V 5.05mm Round Button SPST 50mA SMD-4P,9x7.5mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD-4P,9x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1415 $ 0.1345 | $ 0.67 |
50+ | $ 0.1126 $ 0.1070 | $ 5.35 |
150+ | $ 0.0981 $ 0.0932 | $ 13.98 |
400+ | $ 0.0873 $ 0.0830 | $ 33.20 |
2,400+ | $ 0.0786 $ 0.0747 | $ 179.28 |
4,800+ | $ 0.0743 $ 0.0706 | $ 338.88 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$