Images are for reference only
EDA Models

YAGEO CC0805JRNPOBBN680

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
CC0805JRNPOBBN680
LCSC Part #
C527212
Package
0805
Customer #
Key Attributes
CAP CER 68pF 500V NP0 0805
Description
68pF ±5% 500V Ceramic Capacitor NP0 0805
Datasheet pdf icon YAGEO CC0805JRNPOBBN680

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer YAGEO
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon YAGEO CC0805JRNPOBBN680
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
100+
$ 0.0076 $ 0.76
1,000+
$ 0.006 $ 6.00
4,000+
$ 0.0051 $ 20.40
8,000+
$ 0.0046 $ 36.80
48,000+
$ 0.0041 $ 196.80
100,000+
$ 0.0039 $ 390.00
Standard Packaging 4000/Full Reel