UMAX D4260-4001RR
| Manufacturer | UMAXAsian Brands |
| MPN | D4260-4001RR |
| LCSC Part # | C52720572 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount 260P SMD Inline Module Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD | |
| DDR Type | SO-DIMM | |
| DDR SDRAM Standard | DDR4 | |
| Mounting Type | Surface Mount | |
| Number of Pins | 260P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 493
493 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.997 | $ 1.00 |
| 10+ | $ 0.8091 | $ 8.09 |
| 30+ | $ 0.7144 | $ 21.43 |
| 100+ | $ 0.6196 | $ 61.96 |
| 500+ | $ 0.5637 | $ 281.85 |
| 1,000+ | $ 0.5342 | $ 534.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | UMAX | |
| Packaging | SMD | |
| DDR Type | SO-DIMM | |
| DDR SDRAM Standard | DDR4 | |
| Mounting Type | Surface Mount | |
| Number of Pins | 260P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

