PUYA PY32T020G15S7TU
| Manufacturer | PUYAAsian Brands |
| MPN | PY32T020G15S7TU |
| LCSC Part # | C52711767 |
| Packaging | SOP-28 |
| Customer # | |
| Key Attributes | SOP-28 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | SOP-28 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit ARM Cortex-M0+ core
- Up to 48 MHz operating frequency
- 32 KB Flash memory
- 4 KB SRAM
- Internal 24/48 MHz RC oscillator (HSI)
- Internal 32.768 kHz RC oscillator (LSI)
- 4 ~ 8 MHz high-speed crystal oscillator (HSE)
- 32.768 kHz low-speed crystal oscillator (LSE)
- External clock input
- Operating voltage: 1.8 ~ 5.5 V
- Low-power modes: Sleep / Stop / Deep Stop / Standby
- Power-on/power-down reset (POR/PDR)
- Brown-out reset (BOR)
- Up to 26 I/Os, all capable of external interrupt
- 5 GPIOs with high sink current, configurable to 80 mA / 60 mA / 40 mA / 20 mA, supporting common-cathode LED digit displays
- 8 GPIOs as LED SEG with constant-current drive support
- All GPIOs usable as 1/2-bias LCD COM
- High-sensitivity design enabling air-gap touch key detection
- High-reliability mode with anti-interference, passing 10 V dynamic CS test
- 26-channel touch key and derived functions
- Low-power touch mode; total chip current consumption with multiple touch key wake-up < 8 μA
- 1× 12-bit ADC, supporting up to 10 external input channels and 3 internal channels
- ADC reference: built-in 0.6 V / 1.5 V / 2.048 V / 2.5 V reference voltage, supply voltage VCC
- 1× 16-bit advanced control timer (TIM1)
- 1× general-purpose 16-bit timer (TIM14)
- 1× independent watchdog timer (IWDG)
- 1× SysTick timer
- Real-time clock (RTC)
- 1× SPI
- 3× UART
- 1× I2C, supporting Standard Mode (100 kHz), Fast Mode (400 kHz), Fast-Plus Mode (1 MHz), and low-power address wake-up
- Hardware CRC-32 module
- 2× comparators
- UID
- Serial Wire Debug (SWD)
- Operating temperature: -40 ~ 105 °C
- Packages: QFN28, TSSOP28, SOP28, SOP20, SOP16, SOP8
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1801 | $ 0.90 |
| 50+ | $ 0.176 | $ 8.80 |
| 150+ | $ 0.1732 | $ 25.98 |
| 500+ | $ 0.1705 | $ 85.25 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | SOP-28 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit ARM Cortex-M0+ core
- Up to 48 MHz operating frequency
- 32 KB Flash memory
- 4 KB SRAM
- Internal 24/48 MHz RC oscillator (HSI)
- Internal 32.768 kHz RC oscillator (LSI)
- 4 ~ 8 MHz high-speed crystal oscillator (HSE)
- 32.768 kHz low-speed crystal oscillator (LSE)
- External clock input
- Operating voltage: 1.8 ~ 5.5 V
- Low-power modes: Sleep / Stop / Deep Stop / Standby
- Power-on/power-down reset (POR/PDR)
- Brown-out reset (BOR)
- Up to 26 I/Os, all capable of external interrupt
- 5 GPIOs with high sink current, configurable to 80 mA / 60 mA / 40 mA / 20 mA, supporting common-cathode LED digit displays
- 8 GPIOs as LED SEG with constant-current drive support
- All GPIOs usable as 1/2-bias LCD COM
- High-sensitivity design enabling air-gap touch key detection
- High-reliability mode with anti-interference, passing 10 V dynamic CS test
- 26-channel touch key and derived functions
- Low-power touch mode; total chip current consumption with multiple touch key wake-up < 8 μA
- 1× 12-bit ADC, supporting up to 10 external input channels and 3 internal channels
- ADC reference: built-in 0.6 V / 1.5 V / 2.048 V / 2.5 V reference voltage, supply voltage VCC
- 1× 16-bit advanced control timer (TIM1)
- 1× general-purpose 16-bit timer (TIM14)
- 1× independent watchdog timer (IWDG)
- 1× SysTick timer
- Real-time clock (RTC)
- 1× SPI
- 3× UART
- 1× I2C, supporting Standard Mode (100 kHz), Fast Mode (400 kHz), Fast-Plus Mode (1 MHz), and low-power address wake-up
- Hardware CRC-32 module
- 2× comparators
- UID
- Serial Wire Debug (SWD)
- Operating temperature: -40 ~ 105 °C
- Packages: QFN28, TSSOP28, SOP28, SOP20, SOP16, SOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



