ARTERY AT32F457RET7
| Manufacturer | ARTERYAsian Brands |
| MPN | AT32F457RET7 |
| LCSC Part # | C52711757 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 32 Bit 192MHz 53 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2.4V~3.6V | |
| CPU Core | ARM Cortex-M4F | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 192MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ARM 32-bit Cortex-M4F MCU with 256 KB to 512 KB Flash, sLib, QSPI, SDRAM, 17 timers, 2 ADCs, 23 communication interfaces
- Core: ARM 32-bit Cortex-M4F CPU with FPU, up to 192 MHz operating frequency, memory protection unit, single-cycle multiply and hardware divide, FPU, DSP instruction set
- Memory: 256 KB to 512 KB Flash memory, 26 KB boot code area for bootloader, 4 KB OTP memory, sLib secure library area, 144 KB to 108 KB SRAM, external memory controller with 16-bit data bus supporting SRAM, PSRAM, NOR and SDRAM, QSPI interface for external SPI Flash or SPI RAM
- External memory controller usable as LCD parallel interface, compatible with 8080/6800 modes
- Power control: 2.4V to 3.6V supply, POR/BOR/PVD, low-power modes including Sleep, Deep Sleep and Standby, 6 wake-up pins for Standby mode wake-up, VBAT powers low-speed external oscillator, enhanced RTC and 20 × 32-bit battery-backed registers
- Clock and reset management: 4 to 25 MHz crystal oscillator, built-in factory-trimmed 48 MHz HSI clock with 1% accuracy at 25 °C and 2.5% over -40 °C to +105 °C, automatic clock calibration, 32 kHz crystal oscillator, LSI clock
- Analog: 2 × 12-bit 5.33 MSPS ADCs with up to 16 external input channels, configurable resolution 12/10/8/6-bit, hardware oversampling up to 16-bit resolution, temperature sensor, internal reference voltage, VBAT monitoring, 2 × 12-bit DACs
- DMA: 2 × 7-channel DMA controllers (14 channels total) with full flexible mapping
- Up to 117 fast GPIO ports, all mappable to 16 external interrupts, most 5V-tolerant
- Up to 17 timers: 2 × 16-bit 8-channel advanced timers with complementary PWM output, dead-time control and emergency brake; up to 8 × 16-bit and 2 × 32-bit general-purpose timers, each with up to 4 channels for input capture/output compare/PWM or pulse counting and incremental encoder input; 2 × 16-bit basic timers; 2 watchdog timers; SysTick 24-bit downcounter
- Enhanced RTC with auto-wakeup, alarm, sub-second precision, hardware calendar and calibration
- Up to 23 communication interfaces: 3 × I2C with SMBus/PMBus support; 8 × USART with master synchronous SPI and modem control, ISO7816, LIN, IrDA and RS485 driver enable, configurable TX/RX pin swap; 4 × SPI, all multiplexable as half-duplex I2S, with I2S2/I2S3 supporting full-duplex and 1 additional independent full-duplex I2S; 3 × CAN each with 1408-byte dedicated buffer; SDIO interface; OTG FS controller with on-chip PHY, 1280-byte dedicated buffer, crystal-less support in device mode; 10/100M Ethernet MAC with dedicated DMA and 4 KB buffer, IEEE 1588 support, MII/RMII interface; IR transmitter
- CRC calculation unit
- 96-bit unique chip ID
- AES hardware accelerator supporting 256/192/128-bit key sizes
- True random number generator
- Debug: SWD and SWO interfaces
- Operating temperature range: -40 °C to +105 °C
- Package types: LQFP144 20 × 20 mm, LQFP100 14 × 14 mm, LQFP64 10 × 10 mm, LQFP48 7 × 7 mm, QFN48 6 × 6 mm
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0509 | $ 3.05 |
| 10+ | $ 2.6091 | $ 26.09 |
| 30+ | $ 2.3462 | $ 70.39 |
| 160+ | $ 2.0786 | $ 332.58 |
| 480+ | $ 1.9572 | $ 939.46 |
| 960+ | $ 1.9012 | $ 1825.15 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2.4V~3.6V | |
| CPU Core | ARM Cortex-M4F | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 192MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ARM 32-bit Cortex-M4F MCU with 256 KB to 512 KB Flash, sLib, QSPI, SDRAM, 17 timers, 2 ADCs, 23 communication interfaces
- Core: ARM 32-bit Cortex-M4F CPU with FPU, up to 192 MHz operating frequency, memory protection unit, single-cycle multiply and hardware divide, FPU, DSP instruction set
- Memory: 256 KB to 512 KB Flash memory, 26 KB boot code area for bootloader, 4 KB OTP memory, sLib secure library area, 144 KB to 108 KB SRAM, external memory controller with 16-bit data bus supporting SRAM, PSRAM, NOR and SDRAM, QSPI interface for external SPI Flash or SPI RAM
- External memory controller usable as LCD parallel interface, compatible with 8080/6800 modes
- Power control: 2.4V to 3.6V supply, POR/BOR/PVD, low-power modes including Sleep, Deep Sleep and Standby, 6 wake-up pins for Standby mode wake-up, VBAT powers low-speed external oscillator, enhanced RTC and 20 × 32-bit battery-backed registers
- Clock and reset management: 4 to 25 MHz crystal oscillator, built-in factory-trimmed 48 MHz HSI clock with 1% accuracy at 25 °C and 2.5% over -40 °C to +105 °C, automatic clock calibration, 32 kHz crystal oscillator, LSI clock
- Analog: 2 × 12-bit 5.33 MSPS ADCs with up to 16 external input channels, configurable resolution 12/10/8/6-bit, hardware oversampling up to 16-bit resolution, temperature sensor, internal reference voltage, VBAT monitoring, 2 × 12-bit DACs
- DMA: 2 × 7-channel DMA controllers (14 channels total) with full flexible mapping
- Up to 117 fast GPIO ports, all mappable to 16 external interrupts, most 5V-tolerant
- Up to 17 timers: 2 × 16-bit 8-channel advanced timers with complementary PWM output, dead-time control and emergency brake; up to 8 × 16-bit and 2 × 32-bit general-purpose timers, each with up to 4 channels for input capture/output compare/PWM or pulse counting and incremental encoder input; 2 × 16-bit basic timers; 2 watchdog timers; SysTick 24-bit downcounter
- Enhanced RTC with auto-wakeup, alarm, sub-second precision, hardware calendar and calibration
- Up to 23 communication interfaces: 3 × I2C with SMBus/PMBus support; 8 × USART with master synchronous SPI and modem control, ISO7816, LIN, IrDA and RS485 driver enable, configurable TX/RX pin swap; 4 × SPI, all multiplexable as half-duplex I2S, with I2S2/I2S3 supporting full-duplex and 1 additional independent full-duplex I2S; 3 × CAN each with 1408-byte dedicated buffer; SDIO interface; OTG FS controller with on-chip PHY, 1280-byte dedicated buffer, crystal-less support in device mode; 10/100M Ethernet MAC with dedicated DMA and 4 KB buffer, IEEE 1588 support, MII/RMII interface; IR transmitter
- CRC calculation unit
- 96-bit unique chip ID
- AES hardware accelerator supporting 256/192/128-bit key sizes
- True random number generator
- Debug: SWD and SWO interfaces
- Operating temperature range: -40 °C to +105 °C
- Package types: LQFP144 20 × 20 mm, LQFP100 14 × 14 mm, LQFP64 10 × 10 mm, LQFP48 7 × 7 mm, QFN48 6 × 6 mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

