XBLW SN74HC04DTR
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74HC04DTR |
| LCSC Part # | C52711698 |
| Package | SOP-14 |
| Customer # | |
| Description | 2V~6V 7ns@5V,15pF 50mA 6 6 SOP-14 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,450 
2,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1166 | $ 0.58 |
50+ | $ 0.0928 | $ 4.64 |
150+ | $ 0.0808 | $ 12.12 |
500+ | $ 0.0719 | $ 35.95 |
2,500+ | $ 0.0647 | $ 161.75 |
5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$