HH HH 6P TYPE-C (Y059)
| Manufacturer | HHAsian Brands |
| MPN | HH 6P TYPE-C (Y059) |
| LCSC Part # | C52711236 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HH | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 3,000 Cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0734 | $ 0.73 |
| 100+ | $ 0.0579 | $ 5.79 |
| 300+ | $ 0.0502 | $ 15.06 |
| 1,250+ | $ 0.0431 | $ 53.88 |
| 5,000+ | $ 0.0385 | $ 192.50 |
| 10,000+ | $ 0.0361 | $ 361.00 |
Standard Packaging1250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HH | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 3,000 Cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



