Worldsemi WS2812B-MINI-V3/W
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2812B-MINI-V3/W |
| LCSC Part # | C527089 |
| Packaging | SMD3535-4P |
| Customer # | |
| Key Attributes | Intelligent externally controlled integrated LED light source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD3535-4P | |
| Wavelength | R:622nm;G:518nm;B:472nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Luminous Intensity | R:310mcd;G:780mcd;B:215mcd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS2812B - Mini - V3/W is a intelligent control LED light source that the control circuit and RGB chip are integrated in a package of 3535 components. Each component is a pixel. It internal include intelligent digital port data latch and signal reshaping amplification drive circuit. Also include a precision internal oscillator and a voltage programmable constant current control part, effectively ensuring the pixel point light color height consistent.
The data transfer protocol use single NZR communication mode. After the pixel power - on reset, the DIN port receive data from controller, the first pixel collect initial 24bit data then sent to the internal data latch, the other data which reshaping by the internal signal reshaping amplification circuit sent to the next cascade pixel through the DO port. After transmission for each pixel, the signal to reduce 24bit pixel adopt auto reshaping transmit technology, making the pixel cascade number is not limited the signal transmission, only depend on the speed of signal transmission.
RESET time >280μs, it won't cause wrong reset while interruption, it supports the lower frequency and inexpensive MCU.
Refresh Frequency updates to 2KHz, Low Frame Frequency and No Flicker appear in HD Video Camera, it improve excellent display effect.
LED with low driving voltage, environmental protection and energy saving, high brightness, scattering angle is large, good consistency, low power, long life and other advantages. The control chip integrated in LED above becoming more simple circuit, small volume, convenient installation.
Features
- The control circuit and the LED share the only power source.
- Control circuit and RGB chip are integrated in a package of 3535 components, to form a complete addressable pixel.
- Built - in signal reshaping circuit, after wave reshaping to the next driver, ensure wave - form distortion not accumulate.
- Built - in electric reset circuit and power lost reset circuit.
- Each pixel of the three primary color can achieve 256 brightness display, completed 16777216 color full color display, and scan frequency is of 2KHz.
- Cascading port transmission signal by single line.
- When the refresh rate is 30fps, cascade number are not less than 1024 pixels.
- Send data at speeds of 800Kbps.
- The color of the light is highly consistent, cost - effective.
- Reverse power supply will not damage.
- The periphery does not need any electronic components including capacitors.
Applications
- Consumer electronics.
- Full - color string light, LED full - color soft/hard light bar, LED guardrail tube.
- LED decorative lighting, LED Screen, Indoor/outdoor LED video irregular screen, various electronic products, electrical equipment marquee.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1085 | $ 0.54 |
| 50+ | $ 0.0906 | $ 4.53 |
| 150+ | $ 0.0807 | $ 12.11 |
| 500+ | $ 0.0747 | $ 37.35 |
| 3,000+ | $ 0.053 | $ 159.00 |
| 6,000+ | $ 0.0502 | $ 301.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD3535-4P | |
| Wavelength | R:622nm;G:518nm;B:472nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Luminous Intensity | R:310mcd;G:780mcd;B:215mcd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS2812B - Mini - V3/W is a intelligent control LED light source that the control circuit and RGB chip are integrated in a package of 3535 components. Each component is a pixel. It internal include intelligent digital port data latch and signal reshaping amplification drive circuit. Also include a precision internal oscillator and a voltage programmable constant current control part, effectively ensuring the pixel point light color height consistent.
The data transfer protocol use single NZR communication mode. After the pixel power - on reset, the DIN port receive data from controller, the first pixel collect initial 24bit data then sent to the internal data latch, the other data which reshaping by the internal signal reshaping amplification circuit sent to the next cascade pixel through the DO port. After transmission for each pixel, the signal to reduce 24bit pixel adopt auto reshaping transmit technology, making the pixel cascade number is not limited the signal transmission, only depend on the speed of signal transmission.
RESET time >280μs, it won't cause wrong reset while interruption, it supports the lower frequency and inexpensive MCU.
Refresh Frequency updates to 2KHz, Low Frame Frequency and No Flicker appear in HD Video Camera, it improve excellent display effect.
LED with low driving voltage, environmental protection and energy saving, high brightness, scattering angle is large, good consistency, low power, long life and other advantages. The control chip integrated in LED above becoming more simple circuit, small volume, convenient installation.
Features
- The control circuit and the LED share the only power source.
- Control circuit and RGB chip are integrated in a package of 3535 components, to form a complete addressable pixel.
- Built - in signal reshaping circuit, after wave reshaping to the next driver, ensure wave - form distortion not accumulate.
- Built - in electric reset circuit and power lost reset circuit.
- Each pixel of the three primary color can achieve 256 brightness display, completed 16777216 color full color display, and scan frequency is of 2KHz.
- Cascading port transmission signal by single line.
- When the refresh rate is 30fps, cascade number are not less than 1024 pixels.
- Send data at speeds of 800Kbps.
- The color of the light is highly consistent, cost - effective.
- Reverse power supply will not damage.
- The periphery does not need any electronic components including capacitors.
Applications
- Consumer electronics.
- Full - color string light, LED full - color soft/hard light bar, LED guardrail tube.
- LED decorative lighting, LED Screen, Indoor/outdoor LED video irregular screen, various electronic products, electrical equipment marquee.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



