YFW 5.0SMDJ75CA
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 5.0SMDJ75CA |
| LCSC Part # | C5270692 |
| Package | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC DO-214AB(SMC) |
| Description | 41.4A@10/1000us 5kW@10/1000us 121V 92.1V Bidirectional 75V DO-214AB(SMC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Package | DO-214AB(SMC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5064 | $ 0.51 |
10+ | $ 0.3944 | $ 3.94 |
30+ | $ 0.3453 | $ 10.36 |
100+ | $ 0.2854 | $ 28.54 |
500+ | $ 0.2655 | $ 132.75 |
850+ | $ 0.2501 | $ 212.59 |
Standard Packaging 850/Full
Reel | ||