YFW MBR4060CT-B
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR4060CT-B |
| LCSC Part # | C5270558 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | SCHOTTKY BARRIER RECTIFIER |
| Description | 480A 60V 600mV@20A 40A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
113 
113
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5579 | $ 0.56 |
10+ | $ 0.451 | $ 4.51 |
50+ | $ 0.389 | $ 19.45 |
100+ | $ 0.3363 | $ 33.63 |
500+ | $ 0.3053 | $ 152.65 |
1,000+ | $ 0.2883 | $ 288.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$