YAGEO CC0603GRNPO0BN121
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC0603GRNPO0BN121 |
| LCSC Part # | C527052 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 120pF 100V NP0 0603 |
| Description | 120pF ±2% 100V Ceramic Capacitor NP0 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0291 | $ 0.58 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0197 | $ 11.82 |
4,000+ | $ 0.0169 | $ 67.60 |
8,000+ | $ 0.0151 | $ 120.80 |
20,000+ | $ 0.0142 | $ 284.00 |
40,000+ | $ 0.014 | $ 560.00 |
80,000+ | $ 0.0139 | $ 1112.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$