ST BLUENRG-332AC
| Manufacturer | |
| Mfr. Part # | BLUENRG-332AC |
| LCSC Part # | C5270494 |
| Package | QFN-32(5x5) |
| Customer # | |
| Key Attributes | Programmable Bluetooth Low Energy wireless SoC |
| Description | 2Mbps 2.4GHz 1.7V~3.6V QFN-32(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Package | QFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,786
2,786
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8884 | $ 1.89 |
10+ | $ 1.5836 | $ 15.84 |
30+ | $ 1.3926 | $ 41.78 |
100+ | $ 1.1984 | $ 119.84 |
500+ | $ 1.11 | $ 555.00 |
1,000+ | $ 1.0721 | $ 1072.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$