LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32G0B0VET6 product image
  • STM32G0B0VET6 thumbnail 1
  • STM32G0B0VET6 thumbnail 2
  • STM32G0B0VET6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32G0B0VET6RoHS

Manufacturer
MPN
STM32G0B0VET6
LCSC Part #
C5270124
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Arm Cortex-M0+ 32-bit MCU, 512KB Flash, 144KB RAM, 6x USART, timerS, ADC, comm. I/Fs, 2.0 - 3.6V
Datasheetpdf iconST STM32G0B0VET6
In-Stock: 143
143 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.273$ 4.27
10+$ 3.6926$ 36.93
30+$ 3.347$ 100.41
100+$ 2.9981$ 299.81
500+$ 2.8367$ 1418.35
1,000+$ 2.7634$ 2763.40
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External
Number of I/O93

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

32-bit microcontroller based on Arm Cortex-M0+ core, featuring 512KB flash, 144KB RAM, 6 USARTs, multiple timers, ADC, communication interfaces, with an operating voltage range of 2.0V to 3.6V.

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
  • -40°C to 85°C operating temperature
  • Memories: 512 Kbytes of Flash memory with protection, two banks, read-while-write support; 144 Kbytes of SRAM (128 Kbytes with HW parity check)
  • CRC calculation unit
  • Reset and power management: Voltage range: 2.0 V to 3.6 V; Power-on/Power-down reset (POR/PDR)
  • Low-power modes: Sleep, Stop, Standby
  • VBAT supply for RTC and backup registers
  • Clock management: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator with calibration; Internal 16 MHz RC with PLL option (±5 %); Internal 32 kHz RC oscillator (±5 %)
  • Up to 93 fast I/Os, all mappable on external interrupt vectors; Multiple 5 V-tolerant I/Os
  • 12-channel DMA controller with flexible mapping
  • 12-bit, 0.4 μs ADC (up to 16 ext. channels); Up to 16-bit with hardware oversampling; Conversion range: 0 to 3.6V
  • 12 timers: 16-bit for advanced motor control, six 16-bit general-purpose, two basic 16-bit, two watchdogs, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Communication interfaces: Three I²C-bus interfaces supporting Fastmode Plus (1 Mbit/s) with extra current sink, two supporting SMBus/PMBus and wakeup from Stop mode; Six USARTs with master/slave synchronous SPI; three supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; Three SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, two multiplexed with I²S interface
  • USB 2.0 FS device and host controller
  • Development support: serial wire debug (SWD)
  • All packages ECOPACK 2 compliant