ST STM32L152R6H6
| Manufacturer | |
| Mfr. Part # | STM32L152R6H6 |
| LCSC Part # | C5269806 |
| Package | TFBGA-64(5x5) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M3 MCU with 32-KB Flash memory, 32 MHz CPU, LCD, and USB |
| Description | ARM Cortex-M3 32 Bit 32MHz 51 TFBGA-64(5x5) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | TFBGA-64(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.8428 | $ 5.84 |
200+ | $ 2.2615 | $ 452.30 |
500+ | $ 2.1817 | $ 1090.85 |
1,000+ | $ 2.1426 | $ 2142.60 |
Standard Packaging 2500/Full
Reel | ||