LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SD4933 product image
Images for reference only

ST SD4933RoHS

Manufacturer
MPN
SD4933
LCSC Part #
C5269656
Packaging
M177
Customer #
Key Attributes
HF/VHF/UHF RF power N-channel MOSFET
Datasheetpdf iconST SD4933
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 99.3549$ 99.35
30+$ 94.6001$ 2838.00
100+$ 93.4107$ 9341.07
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerST
PackagingM177
Drain to Source Voltage200V
Current - Continuous Drain(Id)40A
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3.75V
Pd - Power Dissipation648W
Reverse Transfer Capacitance (Crss@Vds)16pF
Number1 N-channel
Input Capacitance(Ciss)1nF
Output Capacitance(Coss)400pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The SD4933 is an N-channel MOS field-effect RF power transistor. It is intended for use in 50 V ISM applications up to 100 MHz.

Features

AI Translation
  • Improved ruggedness V(BR)DSS > 200 V
  • Excellent thermal stability
  • 20:1 all phases load mismatch capability
  • P_OUT = 300 W min. with 24 dB gain @ 30 MHz
  • In compliance with the 2002/95/EEC European directive