ST M74HC132YTTR
| Manufacturer | |
| MPN | M74HC132YTTR |
| LCSC Part # | C5269237 |
| Packaging | TSSOP-14-175mil |
| Customer # | |
| Key Attributes | QUAD 2-INPUT SCHMITT NAND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ST | |
| Packaging | TSSOP-14-175mil | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.5V | |
| Input Logic Level - High | 1.5V~4.2V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;4.4V~4.5V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~100mV;170mV~260mV;180mV~260mV | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M74HC132 is an high speed CMOS QUAD 2-INPUT SCHMITT NAND GATE fabricated with silicon gate C²MOS technology. Pin configuration and function are identical to those of the M74HC00. The hysteresis characteristics (around 20% Vcc) of all inputs allow slowly changing input signals to be transformed into sharply defined jitter-free output signals. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
Features
- HIGH SPEED: tPD = 11ns (TYP.) at VCC = 6V
- LOW POWER DISSIPATION: ICC = 1μA (MAX.) at TA = 25°C
- HIGH NOISE IMMUNITY: VH (TYP.) = 0.9V AT VCC = 5V
- SYMMETRICAL OUTPUT IMPEDANCE: |IOH| = IOL = 4mA (MIN)
- BALANCED PROPAGATION DELAYS: tPLH ≅ tPHL
- WIDE OPERATING VOLTAGE RANGE: VCC (OPR) = 2V to 6V
- PIN AND FUNCTION COMPATIBLE WITH 74 SERIES 132
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6764 | $ 1.68 |
| 10+ | $ 1.3916 | $ 13.92 |
| 30+ | $ 1.237 | $ 37.11 |
| 100+ | $ 1.0596 | $ 105.96 |
| 500+ | $ 0.9815 | $ 490.75 |
| 1,000+ | $ 0.9473 | $ 947.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ST | |
| Packaging | TSSOP-14-175mil | |
| Features | - | |
| Input Logic Level - Low | 300mV~1.5V | |
| Input Logic Level - High | 1.5V~4.2V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V~2V;4.4V~4.5V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~100mV;170mV~260mV;180mV~260mV | |
| Propagation Delay | 11ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M74HC132 is an high speed CMOS QUAD 2-INPUT SCHMITT NAND GATE fabricated with silicon gate C²MOS technology. Pin configuration and function are identical to those of the M74HC00. The hysteresis characteristics (around 20% Vcc) of all inputs allow slowly changing input signals to be transformed into sharply defined jitter-free output signals. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
Features
- HIGH SPEED: tPD = 11ns (TYP.) at VCC = 6V
- LOW POWER DISSIPATION: ICC = 1μA (MAX.) at TA = 25°C
- HIGH NOISE IMMUNITY: VH (TYP.) = 0.9V AT VCC = 5V
- SYMMETRICAL OUTPUT IMPEDANCE: |IOH| = IOL = 4mA (MIN)
- BALANCED PROPAGATION DELAYS: tPLH ≅ tPHL
- WIDE OPERATING VOLTAGE RANGE: VCC (OPR) = 2V to 6V
- PIN AND FUNCTION COMPATIBLE WITH 74 SERIES 132
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



