LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M74HC08YTTR product image
Images for reference only

ST M74HC08YTTRRoHS

Manufacturer
MPN
M74HC08YTTR
LCSC Part #
C5269233
Packaging
TSSOP-14-175mil
Customer #
Key Attributes
2V~6V 13ns@6V,50pF 1uA TSSOP-14-175mil Gates and Inverters RoHS
Datasheetpdf iconST M74HC08YTTR
In-Stock: 2,499
2,499 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5683$ 0.57
10+$ 0.4549$ 4.55
30+$ 0.3983$ 11.95
100+$ 0.3416$ 34.16
500+$ 0.3076$ 153.80
1,000+$ 0.2898$ 289.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerST
PackagingTSSOP-14-175mil
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay13ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.18V;4.4V;5.68V;5.9V
Quiescent Current(Iq)1uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M74HC08 is a high-speed CMOS quad 2-input AND gate fabricated using silicon gate C²MOS technology. The internal circuit employs a two-stage structure with buffered outputs, achieving high noise immunity and stable output. All inputs are equipped with protection circuits against electrostatic discharge and transient overvoltage.

Features

AI Translation
  • High-speed: typical propagation delay of 7ns at VCC = 6V
  • Low power: maximum supply current of 1μA at TA = 25°C
  • High noise immunity: minimum high-level and low-level noise margins both 28% of VCC
  • Symmetrical output impedance: minimum high-level and low-level output currents both 4mA
  • Balanced propagation delay: tPLH ≈ tPHL
  • Wide operating voltage range: VCC from 2V to 6V
  • Pin and function compatible with 74 series 08