ST T5035H-8PI
| Manufacturer | |
| Mfr. Part # | T5035H-8PI |
| LCSC Part # | C5269181 |
| Package | TOP-3I |
| Customer # | |
| Description | 60mA 35mA 800V 1 TRIAC TOP-3I TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | TOP-3I |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2011 | $ 5.20 |
10+ | $ 4.4242 | $ 44.24 |
30+ | $ 3.9631 | $ 118.89 |
90+ | $ 3.4972 | $ 314.75 |
510+ | $ 3.2818 | $ 1673.72 |
990+ | $ 3.1845 | $ 3152.66 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$