ST P0115DA 5AL3
| Manufacturer | |
| MPN | P0115DA 5AL3 |
| LCSC Part # | C5269110 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 5mA 400V TO-92 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.95V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thanks to highly sensitive triggering levels, the P011xx SCR series is suitable for all applications where available gate current is limited, such as ground fault circuit interruptors, pilot circuits in solid state relays, standby mode power supplies, smoke and alarm detectors. Available in through-hole or surface-mount packages, the voltage capability of this series has been upgraded since its introduction and is now available up to 600 V.
Features
- IT(RMS) up to 0.8 A
- VDRM/VRRM 400 and 600 V
- IGT from 0.5 to 25 µA
Applications
- ground fault circuit interruptors
- pilot circuits in solid state relays
- standby mode power supplies
- smoke and alarm detectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2583 | $ 0.26 |
| 200+ | $ 0.1 | $ 20.00 |
| 500+ | $ 0.0965 | $ 48.25 |
| 1,000+ | $ 0.0947 | $ 94.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.95V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 800mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thanks to highly sensitive triggering levels, the P011xx SCR series is suitable for all applications where available gate current is limited, such as ground fault circuit interruptors, pilot circuits in solid state relays, standby mode power supplies, smoke and alarm detectors. Available in through-hole or surface-mount packages, the voltage capability of this series has been upgraded since its introduction and is now available up to 600 V.
Features
- IT(RMS) up to 0.8 A
- VDRM/VRRM 400 and 600 V
- IGT from 0.5 to 25 µA
Applications
- ground fault circuit interruptors
- pilot circuits in solid state relays
- standby mode power supplies
- smoke and alarm detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

