ST TN6050-12PI
| Manufacturer | |
| Mfr. Part # | TN6050-12PI |
| LCSC Part # | C5269100 |
| Package | TOP-3 |
| Customer # | |
| Description | 50mA 1.2kV TOP-3 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TOP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2289 | $ 4.23 |
10+ | $ 4.1339 | $ 41.34 |
30+ | $ 4.0705 | $ 122.12 |
90+ | $ 4.0071 | $ 360.64 |
Standard Packaging 30/Full
Tube | ||