ST SCT055HU65G3AG
| Manufacturer | |
| Mfr. Part # | SCT055HU65G3AG |
| LCSC Part # | C5268810 |
| Package | HU3PAK |
| Customer # | |
| Key Attributes | Automotive-grade silicon carbide Power MOSFET 650 V, 58 mQ typ., 30 A in an HU3PAK package |
| Description | 30A 185W HU3PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | HU3PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.2929 | $ 15.29 |
10+ | $ 14.5967 | $ 145.97 |
30+ | $ 13.3889 | $ 401.67 |
100+ | $ 12.3348 | $ 1233.48 |
Standard Packaging 600/Full
Reel | ||