ST STP80N450K6
| Manufacturer | |
| MPN | STP80N450K6 |
| LCSC Part # | C5268656 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 10A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 380mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 700pF | |
| Gate Charge(Qg) | 17.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This ultra-high voltage N-channel power MOSFET is designed with the ultimate MDmesh K6 technology, built on 20 years of super-junction expertise. The result is best-in-class on-resistance per unit area and gate charge for applications demanding exceptional power density and high efficiency.
Features
AI Translation
- Best-in-class on-resistance times area product
- Best-in-class figure of merit (FOM)
- Ultra-low gate charge
- 100% avalanche tested
- Zener protection
Applications
AI Translation
- Flyback converter
- Adapters for tablets, laptops, and all-in-one PCs
- LED lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3067 | $ 4.31 |
| 10+ | $ 3.7147 | $ 37.15 |
| 50+ | $ 3.3629 | $ 168.15 |
| 100+ | $ 3.0065 | $ 300.65 |
| 500+ | $ 2.8422 | $ 1421.10 |
| 1,000+ | $ 2.7694 | $ 2769.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 380mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 700pF | |
| Gate Charge(Qg) | 17.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This ultra-high voltage N-channel power MOSFET is designed with the ultimate MDmesh K6 technology, built on 20 years of super-junction expertise. The result is best-in-class on-resistance per unit area and gate charge for applications demanding exceptional power density and high efficiency.
Features
AI Translation
- Best-in-class on-resistance times area product
- Best-in-class figure of merit (FOM)
- Ultra-low gate charge
- 100% avalanche tested
- Zener protection
Applications
AI Translation
- Flyback converter
- Adapters for tablets, laptops, and all-in-one PCs
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



