ST MC33078D
| Manufacturer | |
| Mfr. Part # | MC33078D |
| LCSC Part # | C5268495 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Low noise dual operational amplifier |
| Description | 23mV 800nA 7V/us 100dB -15V~15V 15MHz 2 SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
76 
76
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2491 | $ 1.25 |
10+ | $ 1.0373 | $ 10.37 |
30+ | $ 0.9221 | $ 27.66 |
100+ | $ 0.7258 | $ 72.58 |
500+ | $ 0.6682 | $ 334.10 |
1,000+ | $ 0.6417 | $ 641.70 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$