ST TSU114IQ4T
| Manufacturer | |
| Mfr. Part # | TSU114IQ4T |
| LCSC Part # | C5268413 |
| Package | QFN-16(3x3) |
| Customer # | |
| Key Attributes | Micro-power (900nA) 150 uV precision, 5V CMOS operational amplifier |
| Description | 150uV 10pA 2.7V/ms 121dB 1.5V~5.5V 11.5kHz 1 Rail-to-Rail Input, Rail-to-Rail Output QFN-16(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | QFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1862 | $ 3.19 |
10+ | $ 3.112 | $ 31.12 |
30+ | $ 3.0626 | $ 91.88 |
100+ | $ 3.0132 | $ 301.32 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$