HTC LM2596R-ADJ
| Manufacturer | |
| Mfr. Part # | LM2596R-ADJ |
| LCSC Part # | C52684 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | 3.0A, 150kHz Step-Down Switching Regulator |
| Description | 150kHz Buck Adjustable 1.23V~37V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
9,937 
9,937
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0559 | $ 1.06 |
10+ | $ 0.8765 | $ 8.77 |
30+ | $ 0.7764 | $ 23.29 |
100+ | $ 0.6653 | $ 66.53 |
500+ | $ 0.6161 | $ 308.05 |
800+ | $ 0.5923 | $ 473.84 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$