LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSC213IQT product image
Images for reference only

ST TSC213IQTRoHS

Manufacturer
MPN
TSC213IQT
LCSC Part #
C5268381
Packaging
QFN-10L
Customer #
Key Attributes
1 -300mV~26V 0.85V/us 100kHz 120dB 65uA 50V/V QFN-10L Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconST TSC213IQT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1887$ 3.19
10+$ 2.7042$ 27.04
30+$ 2.4029$ 72.09
100+$ 2.0934$ 209.34
500+$ 1.9524$ 976.20
1,000+$ 1.8925$ 1892.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingQFN-10L
Number of Channels1
Vcm - Common Mode Voltage-300mV~26V
Vos - Input Offset Voltage-
Slew Rate0.85V/us
Input Offset Current(Ios)-
Bandwidth100kHz
FeaturesHigh-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current-
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)0.3uV/℃
Quiescent Current65uA
Gain50V/V
Differential Voltage±26V
Dual Supply-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSC210, TSC211, TSC212, TSC213, TSC214 and TSC215 are a series of zerodrift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V; whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x are current sense amplifiers that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.

Features

AI Translation
  • Wide common mode voltage: -0.3 to 26 V
  • Offset voltage: ±35 μV max. (TSC210)
  • 2.7 to 26 V supply voltage
  • Different gain available TSC210 (200 V/V) TSC211 (500 V/V) TSC212 (1000 V/V) TSC213 (50 V/V) TSC214 (100 V/V) TSC215 (75 V/V)
  • Gain error: ±1% max.
  • Offset drift: 0.1 μV/°C max.
  • Gain drift: 20 ppm/°C max.
  • Quiescent current: 100 μA
  • QFN10 (1.8×1.4) and SC70-6

Applications

AI Translation
  • Telecom equipment
  • Power management
  • Notebook computers
  • Industrial applications
  • Battery chargers