ST STPSC10C065RY
| Manufacturer | |
| Mfr. Part # | STPSC10C065RY |
| LCSC Part # | C5268285 |
| Package | I2PAK |
| Customer # | |
| Key Attributes | 650V power Schottky silicon carbide diode |
| Description | 85A 650V 1.75V@10A 10A I2PAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | I2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.036 | $ 6.04 |
10+ | $ 5.2416 | $ 52.42 |
50+ | $ 4.4133 | $ 220.67 |
100+ | $ 3.9354 | $ 393.54 |
500+ | $ 3.7157 | $ 1857.85 |
1,000+ | $ 3.6158 | $ 3615.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$