DIODES ZXTN617MATA
| Manufacturer | |
| MPN | ZXTN617MATA |
| LCSC Part # | C526808 |
| Packaging | DFN-3(2x2) |
| Customer # | |
| Key Attributes | TRANS NPN 15V 4.5A DFN-3(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(2x2) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 12W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 4.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 310mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 15V
- lC = 4.5A Continuous Collector Current
- Low Saturation Voltage (100mV max @ 1A)
- RsAT = 45 mΩ for a low equivalent On-Resistance
- hFE specified up to 12A for high current gain hold up
- Low profile 0.6mm high package for thin applications
- RθJA efficient, 60% lower than SOT23
- 4mm² footprint, 50% smaller than SOT23
- Lead-Free, RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- MOSFET Gate Driving
- DC–DC Converters
- Charging Circuits
- Motor Control Power switch
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2121 | $ 0.21 |
| 10+ | $ 0.2076 | $ 2.08 |
| 30+ | $ 0.2045 | $ 6.14 |
| 100+ | $ 0.2015 | $ 20.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



