ST L3751PUR
| Manufacturer | |
| Mfr. Part # | L3751PUR |
| LCSC Part # | C5268070 |
| Package | QFN-20L(3.5x4.5) |
| Customer # | |
| Key Attributes | 6 V to 75 V Wide Input Voltage Synchronous Buck Controller |
| Description | 1 Adjustable 800mV~60V Buck QFN-20L(3.5x4.5) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ST | |
| Package | QFN-20L(3.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2185 | $ 4.22 |
10+ | $ 3.598 | $ 35.98 |
30+ | $ 3.2286 | $ 96.86 |
200+ | $ 2.856 | $ 571.20 |
400+ | $ 2.6845 | $ 1073.80 |
1,000+ | $ 2.6066 | $ 2606.60 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$