DIODES ZVN2110GTA
| Manufacturer | |
| MPN | ZVN2110GTA |
| LCSC Part # | C526785 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 500mA SOT-223-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 75pF | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance and yet maintain superior switching performance, making it ideal for high - efficiency power management applications.
Features
AI Translation
- 6A Pulse Drain Current
- Fast Switching Speed
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC - DC Converters
- Solenoids / Relay Driver for Automotive
In-Stock: 985
985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5928 | $ 0.59 |
| 10+ | $ 0.4805 | $ 4.81 |
| 30+ | $ 0.4251 | $ 12.75 |
| 100+ | $ 0.3697 | $ 36.97 |
| 500+ | $ 0.3372 | $ 168.60 |
| 1,000+ | $ 0.3192 | $ 319.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-223-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 75pF | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance and yet maintain superior switching performance, making it ideal for high - efficiency power management applications.
Features
AI Translation
- 6A Pulse Drain Current
- Fast Switching Speed
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- DC - DC Converters
- Solenoids / Relay Driver for Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



