LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPER013BLS product image
  • VIPER013BLS thumbnail 1
  • VIPER013BLS thumbnail 2
  • VIPER013BLS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST VIPER013BLSRoHS

Manufacturer
MPN
VIPER013BLS
LCSC Part #
C5267829
Packaging
SSOP-10
Customer #
Key Attributes
Energy saving off-line high voltage converter
Datasheetpdf iconST VIPER013BLS
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3468$ 1.35
10+$ 1.1034$ 11.03
30+$ 0.9688$ 29.06
100+$ 0.8179$ 81.79
500+$ 0.7497$ 374.85
1,000+$ 0.7189$ 718.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSSOP-10
Operating Temperature-40℃~+125℃
Output Current360mA
Frequency - Switching54kHz~66kHz
Pd - Power Dissipation1W
Voltage - Supply4.5V~30V
Voltage - Breakdown800V
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback;Buck;Buck-Boost
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemPrimary-side feedback;Secondary-Side Feedback
Working ModePWM Modulation;PFM Modulation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, senseFET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Features

AI Translation
  • 800 V avalanche-rugged power MOSFET allowing ultra wide V_AC input range to be covered
  • Embedded HV startup and sense-FET
  • Current mode PWM controller
  • Drain current limit protection (OCP)
  • Wide supply voltage range: 4.5 V to 30 V
  • Self-supply option allows the auxiliary winding or bias components to be removed
  • Minimized system input power consumption:
    • Less than 10 mW at 230 V_AC in no-load condition
    • Less than 400 mW at 230 V_AC with 250 mW load
  • Jittered switching frequency reduces the EMI filter cost:
    • 60 kHz ±7% (type L)
    • 120 kHz ±7% (type H)
  • Embedded E/A with 1.2 V reference
  • Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, V_CC clamp
  • Pulse-skip protection to prevent flux-runaway
  • Embedded thermal shutdown
  • Built-in soft-start for improved system reliability

Applications

AI Translation
  • Low power SMPS for home appliances, building and home control, small industrial, consumers, lighting, motion control
  • Low power adapters