KOA RS73F1ETTP8251B
| Manufacturer | |
| MPN | RS73F1ETTP8251B |
| LCSC Part # | C52677941 |
| Packaging | 0402 |
| Customer # | |
| Description | 8.25kΩ 125mW 75V ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,865
9,865
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0828 | $ 0.41 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.0565 | $ 8.48 |
500+ | $ 0.0499 | $ 24.95 |
2,500+ | $ 0.0447 | $ 111.75 |
5,000+ | $ 0.042 | $ 210.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$