FOLLON EFRA035BK221M0612
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFRA035BK221M0612 |
| LCSC Part # | C52677889 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 35V 220uF ±20% Through Hole,D6.3xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | FOLLON | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1013 $ 0.0710 | $ 0.36 |
50+ | $ 0.0992 $ 0.0695 | $ 3.48 |
150+ | $ 0.0978 $ 0.0685 | $ 10.28 |
500+ | $ 0.0965 $ 0.0676 | $ 33.80 |
Standard Packaging 2000/Full
Bag | ||