FOLLON EFRA016BK101M0507
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFRA016BK101M0507 |
| LCSC Part # | C52677883 |
| Package | Through Hole,D5xL7mm |
| Customer # | |
| Description | 16V 100uF ±20% Through Hole,D5xL7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | FOLLON | |
| Package | Through Hole,D5xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,770
1,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.062 $ 0.0434 | $ 0.43 |
100+ | $ 0.0498 $ 0.0349 | $ 3.49 |
300+ | $ 0.0437 $ 0.0306 | $ 9.18 |
2,000+ | $ 0.0391 $ 0.0274 | $ 54.80 |
4,000+ | $ 0.0355 $ 0.0249 | $ 99.60 |
10,000+ | $ 0.0336 $ 0.0236 | $ 236.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$