[UK Plug] WinkEE Power Adapter PA012VP 5.9V/1.8A
| Manufacturer | WINKEEAsian Brands |
| MPN | PA012VP 5.9V/1.8A |
| LCSC Part # | C52677855 |
| Packaging | - |
| Customer # | |
| Key Attributes | [UK Plug] WinkEE Power Adapter PA012VP 5.9V/1.8A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Desktop, Wall Power Adapters | |
| Manufacturer | WINKEE | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4125 | $ 4.41 |
Standard Packaging200/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

