ST LM4041AILT-1.2
| Manufacturer | |
| MPN | LM4041AILT-1.2 |
| LCSC Part # | C5267738 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.225V ±0.1% 12mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23 | |
| Quiescent Current | 40uA | |
| Output Voltage | 1.225V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 25uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 12mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4041 is a micropower shunt voltage reference, providing a stable 1.225 V output voltage, with an initial accuracy of 0.1% @25 °C and a low temperature coefficient. Available in SOT323-5L and SOT23-3L surface mount packages, it can be designed in applications where space saving is a critical issue. The low operating current is a key advantage for power restricted designs. In addition, the LM4041 is very stable and can be used in a broad range of application conditions.
Features
- Fixed 1.225 V typical output voltage
- Ultra low operating current: 40 μA at 25 °C
- High precision: +/- 0.1 % @ 25 °C (0.2%, 0.5% and 1% versions are also available)
- Stable when used with capacitive loads
- Industrial (-40 to +85 °C) and Extended (-40 to +125 °C) temperature range versions available
- 100 ppm/°C maximum temperature coefficient
- Available in SOT23-3L and SOT323-5L packages
Applications
- Computers
- Battery chargers
- Switch mode power supply
- Battery operated equipment
- Data acquisition systems
- Energy management Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.794 | $ 1.79 |
| 10+ | $ 1.5294 | $ 15.29 |
| 30+ | $ 1.364 | $ 40.92 |
| 100+ | $ 1.1955 | $ 119.55 |
| 500+ | $ 1.1183 | $ 559.15 |
| 1,000+ | $ 1.0868 | $ 1086.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23 | |
| Quiescent Current | 40uA | |
| Output Voltage | 1.225V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 25uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 12mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4041 is a micropower shunt voltage reference, providing a stable 1.225 V output voltage, with an initial accuracy of 0.1% @25 °C and a low temperature coefficient. Available in SOT323-5L and SOT23-3L surface mount packages, it can be designed in applications where space saving is a critical issue. The low operating current is a key advantage for power restricted designs. In addition, the LM4041 is very stable and can be used in a broad range of application conditions.
Features
- Fixed 1.225 V typical output voltage
- Ultra low operating current: 40 μA at 25 °C
- High precision: +/- 0.1 % @ 25 °C (0.2%, 0.5% and 1% versions are also available)
- Stable when used with capacitive loads
- Industrial (-40 to +85 °C) and Extended (-40 to +125 °C) temperature range versions available
- 100 ppm/°C maximum temperature coefficient
- Available in SOT23-3L and SOT323-5L packages
Applications
- Computers
- Battery chargers
- Switch mode power supply
- Battery operated equipment
- Data acquisition systems
- Energy management Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

