LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TLVH431AICT product image
  • TLVH431AICT thumbnail 1
  • TLVH431AICT thumbnail 2
  • TLVH431AICT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TLVH431AICTRoHS

Manufacturer
MPN
TLVH431AICT
LCSC Part #
C5267735
Packaging
SOT-323-6L
Customer #
Key Attributes
1.24V~18V ±0.5% 60mA Adjustable SOT-323-6L Voltage Reference RoHS
Datasheetpdf iconST TLVH431AICT
In-Stock: 697
697 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5553$ 0.56
10+$ 0.4374$ 4.37
30+$ 0.3874$ 11.62
100+$ 0.3245$ 32.45
500+$ 0.297$ 148.50
1,000+$ 0.2793$ 279.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerST
PackagingSOT-323-6L
Quiescent Current100uA
Output Voltage1.24V~18V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation60uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current60mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLVH431 is a low power adjustable shun voltage. It can stably over the entire operating temperature range. The output voltage can be set between 1.24 V and 18 V by means of an external resistor. The TLVH431 can operate from 100 μA to 60 mA with a typical dynamic impedance of 0.22 Ω. Available in SOT23-3L, SOT23-5L and SOT32-6L surface mount packages, it is suitable for applications where space saving is a critical issue.

Features

AI Translation
  • 18 V or 100 μA at 25 °C
  • 0.25%, 0.5%, 1%, 1.5% tolerance
  • 60 mA current capability
  • -25 °C to +125 °C operating temperature range
  • 100 ppm/°C maximum temperature coefficient

Applications

AI Translation
  • Battery chargers
  • Shunt power supplies
  • Battery operated equipment
  • Energy management