DIODES SDM20U30Q-7
| Manufacturer | |
| MPN | SDM20U30Q-7 |
| LCSC Part # | C526766 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 200mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@200mA | |
| Reverse Leakage Current (Ir) | 150uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0908 | $ 0.45 |
| 50+ | $ 0.0727 | $ 3.64 |
| 150+ | $ 0.0636 | $ 9.54 |
| 500+ | $ 0.0568 | $ 28.40 |
| 3,000+ | $ 0.0513 | $ 153.90 |
| 6,000+ | $ 0.0486 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 500mV@200mA | |
| Reverse Leakage Current (Ir) | 150uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C526766 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



